
Q6R1CXXG24 | |
---|---|
DigiKey Part Number | 679-4069-ND |
Manufacturer | |
Manufacturer Product Number | Q6R1CXXG24 |
Description | LED PNL IND GREEN DIFF 3MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
25 | 6,05280 € | 151,32 € |
Unit Price without VAT: | 6,05280 € |
---|---|
Unit Price with VAT: | 7,20283 € |