Q6P7CXXB02E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 19
Unit Price: 18,42000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 21
Unit Price: 20,15000 €
Datasheet
Q6P7CXXB02E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6P7CXXB02E

DigiKey Part Number
679-2779-ND
Manufacturer
Manufacturer Product Number
Q6P7CXXB02E
Description
LED PNL IND BLUE DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 3.8V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3.8V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
1200mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.