
Q6P1GYYRG02E | |
|---|---|
DigiKey Part Number | Q6P1GYYRG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q6P1GYYRG02E |
Description | LED PNL IND GRN/RED DIF 3MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 2.2V Green, 2V Red 20mA Solder Lug |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 15mcd Green, 20mcd Red |
Lamp Color Green, Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 2.2V Green, 2V Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,74760 € | 243,69 € |
| Unit Price without VAT: | 9,74760 € |
|---|---|
| Unit Price with VAT: | 11,59964 € |



