
Q6P1CYYRG12E | |
|---|---|
DigiKey Part Number | Q6P1CYYRG12E-ND |
Manufacturer | |
Manufacturer Product Number | Q6P1CYYRG12E |
Description | LED PNL IND GRN/RED DIF 3MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 12V Green, 12V Red 20mA Green, 20mA Red Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q6P1CYYRG12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V Green, 12V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 15mcd Green, 20mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,94960 € | 273,74 € |
| Unit Price without VAT: | 10,94960 € |
|---|---|
| Unit Price with VAT: | 13,03002 € |



