Q6P1CXXB24E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q6P1CXXB24E
Q6P1CXXB24E
Q6P1CXXB24E

Q6P1CXXB24E

DigiKey Part Number
679-1463-ND
Manufacturer
Manufacturer Product Number
Q6P1CXXB24E
Description
LED PNL IND BLUE DIFF 3MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
1200mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,80000 €16,80 €
2512,36440 €309,11 €
10011,27940 €1.127,94 €
50010,40040 €5.200,20 €
Manufacturers Standard Package
Unit Price without VAT:16,80000 €
Unit Price with VAT:19,99200 €