Q6P1BXXY12E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 9,38640 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 9,38640 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 9,38640 €
Datasheet
Q6P1BXXY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6P1BXXY12E

DigiKey Part Number
679-1427-ND
Manufacturer
Manufacturer Product Number
Q6P1BXXY12E
Description
LED PNL IND YELLOW DIFF 3MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 100° 12V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
Q6P1BXXY12E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
30mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
259,38640 €234,66 €
Manufacturers Standard Package
Unit Price without VAT:9,38640 €
Unit Price with VAT:11,16982 €