Q6F7BXXR02E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 437
Unit Price: 11,42000 €
Datasheet
Q6F7BXXR02E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q6F7BXXR02E
Q6F7BXXR02E
Q6F7BXXR02E
Q Series LED indicators

Q6F7BXXR02E

DigiKey Part Number
679-2793-ND
Manufacturer
Manufacturer Product Number
Q6F7BXXR02E
Description
LED PNL IND RED DIFF 3MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q6F7BXXR02E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Flat Top
Millicandela Rating
10mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,58000 €8,58 €
256,33840 €158,46 €
1005,97860 €597,86 €
5005,59392 €2.796,96 €
1.0004,74467 €4.744,67 €
Manufacturers Standard Package
Unit Price without VAT:8,58000 €
Unit Price with VAT:10,21020 €