



Q6F3CXXY24E | |
---|---|
DigiKey Part Number | 679-2698-ND |
Manufacturer | |
Manufacturer Product Number | Q6F3CXXY24E |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,22000 € | 11,22 € |
25 | 8,04520 € | 201,13 € |
100 | 7,26610 € | 726,61 € |
500 | 6,78924 € | 3.394,62 € |
1.000 | 6,42912 € | 6.429,12 € |
Unit Price without VAT: | 11,22000 € |
---|---|
Unit Price with VAT: | 13,35180 € |