

Q6F3BYYRG12E | |
---|---|
DigiKey Part Number | 679-2722-ND |
Manufacturer | |
Manufacturer Product Number | Q6F3BYYRG12E |
Description | LED PNL IND GRN/RED DIFF 3MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 12V Green, 12V Red 20mA Green, 20mA Red Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V Green, 12V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8mcd Green, 10mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,97000 € | 15,97 € |
25 | 11,71800 € | 292,95 € |
100 | 10,67700 € | 1.067,70 € |
500 | 9,83324 € | 4.916,62 € |
Unit Price without VAT: | 15,97000 € |
---|---|
Unit Price with VAT: | 19,00430 € |