cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6F1CXXG24

DigiKey Part Number
Q6F1CXXG24-ND
Manufacturer
Manufacturer Product Number
Q6F1CXXG24
Description
LED PNL IND GREEN DIFF 3MM SLDR
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Flat Top
Millicandela Rating
8mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
257,27120 €181,78 €
Manufacturers Standard Package
Unit Price without VAT:7,27120 €
Unit Price with VAT:8,65273 €