



Q6F1BXXR12E | |
|---|---|
DigiKey Part Number | 679-1445-ND |
Manufacturer | |
Manufacturer Product Number | Q6F1BXXR12E |
Description | LED PNL IND RED DIFF 3MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q6F1BXXR12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 25 | 8,42520 € | 210,63 € |
| 100 | 8,21360 € | 821,36 € |
| 500 | 7,03916 € | 3.519,58 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |




