Q25Y5SXXG1AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q25Y5SXXG1AE

DigiKey Part Number
679-Q25Y5SXXG1AE-ND
Manufacturer
Manufacturer Product Number
Q25Y5SXXG1AE
Description
LED PNL IND GRN FRESNEL 18.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 60° 7.5V 30mA Wire Leads - 8.268" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Fresnel
Ratings
AC/DC
Voltage
7.5V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.99" (25.10mm)
Lens Size
18.20mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
6900mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 8.268" (210.0mm)
Ingress Protection
IP67, IP69K
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,75000 €111,75 €
1095,93100 €959,31 €
Manufacturers Standard Package
Unit Price without VAT:111,75000 €
Unit Price with VAT:132,98250 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC