
Q22P1CXXW110E | |
---|---|
cms-digikey-product-number | 679-1785-ND |
cms-manufacturer | |
cms-manufacturer-product-number | Q22P1CXXW110E |
cms-description | LED PNL IND WHT DIFF 18MM QUICK |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | LED Panel Indicator White Diffused 100° 110V 5mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 350mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
25 | 34,41360 € | 860,34 € |
Unit Price without VAT: | 34,41360 € |
---|---|
Unit Price with VAT: | 40,95218 € |