
Q22P1CXXG24E | |
---|---|
DigiKey Part Number | 679-1777-ND |
Manufacturer | |
Manufacturer Product Number | Q22P1CXXG24E |
Description | LED PNL IND GRN DIFF 18MM QUICK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 24V 40mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 95mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 23,68160 € | 592,04 € |
Unit Price without VAT: | 23,68160 € |
---|---|
Unit Price with VAT: | 28,18110 € |