
Q22F5ARXXSR110E | |
---|---|
DigiKey Part Number | 679-3768-ND |
Manufacturer | |
Manufacturer Product Number | Q22F5ARXXSR110E |
Description | LED PNL IND RED DIFF 18MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 110V 5mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 800mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,77000 € | 76,77 € |
25 | 61,79600 € | 1.544,90 € |
100 | 58,16940 € | 5.816,94 € |
Unit Price without VAT: | 76,77000 € |
---|---|
Unit Price with VAT: | 91,35630 € |