
Q22F5AGXXSG28AE | |
---|---|
DigiKey Part Number | 679-3777-ND |
Manufacturer | |
Manufacturer Product Number | Q22F5AGXXSG28AE |
Description | LED PNL IND GREEN DIFF 18MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 28V 40mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 28V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 980mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,53000 € | 74,53 € |
25 | 59,89080 € | 1.497,27 € |
100 | 56,34700 € | 5.634,70 € |
Unit Price without VAT: | 74,53000 € |
---|---|
Unit Price with VAT: | 88,69070 € |