
Q22F5AGXXSG110E | |
---|---|
DigiKey Part Number | 679-3778-ND |
Manufacturer | |
Manufacturer Product Number | Q22F5AGXXSG110E |
Description | LED PNL IND GREEN DIFF 18MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 110V 5mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 980mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 71,94680 € | 1.798,67 € |
Unit Price without VAT: | 71,94680 € |
---|---|
Unit Price with VAT: | 85,61669 € |