
Q22F5ABXXB24AE | |
---|---|
DigiKey Part Number | 679-3796-ND |
Manufacturer | |
Manufacturer Product Number | Q22F5ABXXB24AE |
Description | LED PNL IND BLUE DIFF 18MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 24V 40mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 101mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,97000 € | 84,97 € |
25 | 68,75280 € | 1.718,82 € |
100 | 64,83000 € | 6.483,00 € |
Unit Price without VAT: | 84,97000 € |
---|---|
Unit Price with VAT: | 101,11430 € |