
Q22F1AYXXSY12AE | |
---|---|
DigiKey Part Number | 679-3780-ND |
Manufacturer | |
Manufacturer Product Number | Q22F1AYXXSY12AE |
Description | LED PNL IND YLW DIFF 18MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 12V 40mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 60,22240 € | 1.505,56 € |
Unit Price without VAT: | 60,22240 € |
---|---|
Unit Price with VAT: | 71,66466 € |