
Q22F1AGXXSG28AE | |
---|---|
DigiKey Part Number | 679-3772-ND |
Manufacturer | |
Manufacturer Product Number | Q22F1AGXXSG28AE |
Description | LED PNL IND GREEN DIFF 18MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 28V 40mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 28V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 980mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,11000 € | 72,11 € |
25 | 57,84600 € | 1.446,15 € |
100 | 54,39140 € | 5.439,14 € |
Unit Price without VAT: | 72,11000 € |
---|---|
Unit Price with VAT: | 85,81090 € |