Q16P1CXXY110E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q16P1CXXY110E

DigiKey Part Number
679-1685-ND
Manufacturer
Manufacturer Product Number
Q16P1CXXY110E
Description
LED PNL IND YELLOW DIFF 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 100° 110V 6mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
6mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
10.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
50mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2516,36320 €409,08 €
Manufacturers Standard Package
Unit Price without VAT:16,36320 €
Unit Price with VAT:19,47221 €

Other Suppliers on DigiKey

8In Stock
Ships from WEC