Q16F5BXXHR12E3BF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 27,85240 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 27,16000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 27,85240 €
Datasheet
Q-16-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q16F5BXXHR12E3BF

DigiKey Part Number
679-3673-ND
Manufacturer
Manufacturer Product Number
Q16F5BXXHR12E3BF
Description
LED PNL IND RED DIFF 18.30MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
cms-packaging
Bag
cms-part-status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
18.30mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
800mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2527,85240 €696,31 €
Manufacturers Standard Package
Unit Price without VAT:27,85240 €
Unit Price with VAT:33,14436 €