Q14P5BXXHY24E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14P5BXXHY24E

DigiKey Part Number
679-4177-ND
Manufacturer
Manufacturer Product Number
Q14P5BXXHY24E
Description
LED PNL IND YELLOW DIFF LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (14.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1300mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,11000 €16,11 €
2511,82600 €295,65 €
10010,77750 €1.077,75 €
5009,92790 €4.963,95 €
Manufacturers Standard Package
Unit Price without VAT:16,11000 €
Unit Price with VAT:19,17090 €