
Q14P5BXXHR24E | |
---|---|
DigiKey Part Number | 679-4175-ND |
Manufacturer | |
Manufacturer Product Number | Q14P5BXXHR24E |
Description | LED PNL IND RED DIFF WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2800mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,01000 € | 17,01 € |
25 | 12,52840 € | 313,21 € |
100 | 11,43260 € | 1.143,26 € |
500 | 10,54470 € | 5.272,35 € |
Unit Price without VAT: | 17,01000 € |
---|---|
Unit Price with VAT: | 20,24190 € |