Parametric Equivalent
Parametric Equivalent

Q14P1CYYRG24E | |
|---|---|
DigiKey Part Number | 679-Q14P1CYYRG24E-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CYYRG24E |
Description | LED PNL IND GRN/RED DIFF 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 24V Green, 24V Red 20mA Green, 20mA Red Solder Lug |
Datasheet | Datasheet |
Category | Voltage 24V Green, 24V Red |
Manufacturer APEM Inc. | Current 20mA Green, 20mA Red |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Size 10mm, T-3 1/8 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red | Millicandela Rating 15mcd Green, 15mcd Red |
Lens Color Green, Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14P1BYYRG24E | APEM Inc. | 0 | 679-Q14P1BYYRG24E-ND | 11,59720 € | Parametric Equivalent |
| Q14R1BYYRG24E | APEM Inc. | 0 | 679-Q14R1BYYRG24E-ND | 12,78800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,59720 € | 289,93 € |
| Unit Price without VAT: | 11,59720 € |
|---|---|
| Unit Price with VAT: | 13,80067 € |

