
Q14P1CXXY12E | |
---|---|
DigiKey Part Number | 679-1641-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXY12E |
Description | LED PNL IND YELLOW DIFF 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,39000 € | 14,39 € |
25 | 10,48080 € | 262,02 € |
100 | 9,52530 € | 952,53 € |
500 | 8,75064 € | 4.375,32 € |
1.000 | 8,49960 € | 8.499,60 € |
Unit Price without VAT: | 14,39000 € |
---|---|
Unit Price with VAT: | 17,12410 € |