
Q14P1CXXVB24E | |
|---|---|
DigiKey Part Number | 679-Q14P1CXXVB24E-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXVB24E |
Description | LED PNL IND BLUE DIFF 10MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 24V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Size 10mm, T-3 1/8 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 540mcd |
Lens Color Blue | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,51000 € | 462,75 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,02690 € |

