
Q14P1CXXHO24E | |
---|---|
DigiKey Part Number | 679-3693-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXHO24E |
Description | LED PNL IND ORANGE DIFF QUK CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 850mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,43000 € | 18,43 € |
25 | 13,64880 € | 341,22 € |
100 | 12,47850 € | 1.247,85 € |
500 | 11,53076 € | 5.765,38 € |
Unit Price without VAT: | 18,43000 € |
---|---|
Unit Price with VAT: | 21,93170 € |