
Q14F5ARXXHR24E | |
---|---|
DigiKey Part Number | 679-3804-ND |
Manufacturer | |
Manufacturer Product Number | Q14F5ARXXHR24E |
Description | LED PNL IND RED DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 800mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,56000 € | 49,56 € |
25 | 38,93400 € | 973,35 € |
100 | 37,82520 € | 3.782,52 € |
Unit Price without VAT: | 49,56000 € |
---|---|
Unit Price with VAT: | 58,97640 € |