
Q14F5AGXXHG12E | |
---|---|
DigiKey Part Number | 679-3809-ND |
Manufacturer | |
Manufacturer Product Number | Q14F5AGXXHG12E |
Description | LED PNL IND GREEN DIFF 10MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,53000 € | 48,53 € |
25 | 39,42600 € | 985,65 € |
100 | 37,96700 € | 3.796,70 € |
Unit Price without VAT: | 48,53000 € |
---|---|
Unit Price with VAT: | 57,75070 € |