
Q14F3BXXSB220E | |
---|---|
DigiKey Part Number | 679-4154-ND |
Manufacturer | |
Manufacturer Product Number | Q14F3BXXSB220E |
Description | LED PNL IND BLUE DIFF 16MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 220V 3mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,84000 € | 21,84 € |
25 | 16,34480 € | 408,62 € |
100 | 15,00260 € | 1.500,26 € |
500 | 13,91588 € | 6.957,94 € |
Unit Price without VAT: | 21,84000 € |
---|---|
Unit Price with VAT: | 25,98960 € |