
Q14F3BXXHY220E | |
---|---|
DigiKey Part Number | 679-4157-ND |
Manufacturer | |
Manufacturer Product Number | Q14F3BXXHY220E |
Description | LED PNL IND YLW DIFF 16MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 220V 3mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,31000 € | 25,31 € |
25 | 19,10560 € | 477,64 € |
100 | 17,59480 € | 1.759,48 € |
500 | 16,37204 € | 8.186,02 € |
Unit Price without VAT: | 25,31000 € |
---|---|
Unit Price with VAT: | 30,11890 € |