Q14F1CYYRG24E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 11,59720 €
Datasheet
Image for Q14F1CYYRG24E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14F1CYYRG24E

DigiKey Part Number
679-Q14F1CYYRG24E-ND
Manufacturer
Manufacturer Product Number
Q14F1CYYRG24E
Description
LED PNL IND GRN/RED DIFF 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 100° 24V Green, 24V Red 20mA Green, 20mA Red Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V Green, 24V Red
Manufacturer
APEM Inc.
Current
20mA Green, 20mA Red
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.55" (14.00mm)
Part Status
Active
Lens Size
10mm, T-3 1/8
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green, Red
Millicandela Rating
10mcd Green, 14mcd Red
Lens Color
Green, Red
Viewing Angle
100°
Lens Transparency
Diffused
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP67
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q14F1BYYRG24EAPEM Inc.0679-Q14F1BYYRG24E-ND11,59720 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2511,94560 €298,64 €
Manufacturers Standard Package
Unit Price without VAT:11,94560 €
Unit Price with VAT:14,21526 €