Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q14F1CYYRG12E | |
|---|---|
DigiKey Part Number | 679-Q14F1CYYRG12E-ND |
Manufacturer | |
Manufacturer Product Number | Q14F1CYYRG12E |
Description | LED PNL IND GRN/RED DIFF 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 12V Green, 12V Red 20mA Green, 20mA Red Solder Lug |
Datasheet | Datasheet |
Category | Voltage 12V Green, 12V Red |
Manufacturer APEM Inc. | Current 20mA Green, 20mA Red |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.55" (14.00mm) |
Part Status Active | Lens Size 10mm, T-3 1/8 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green, Red | Millicandela Rating 10mcd Green, 14mcd Red |
Lens Color Green, Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14F1BYYRG12E | APEM Inc. | 0 | 679-Q14F1BYYRG12E-ND | 11,59720 € | Parametric Equivalent |
| Q14F1BYYRG12E-DI101 | APEM Inc. | 22 | 679-Q14F1BYYRG12E-DI101-ND | 30,29000 € | Parametric Equivalent |
| Q14F1BYYRG12E-DI102 | APEM Inc. | 25 | 679-Q14F1BYYRG12E-DI102-ND | 30,29000 € | Parametric Equivalent |
| Q14F1BYYRG12E-DI103 | APEM Inc. | 25 | 679-Q14F1BYYRG12E-DI103-ND | 30,29000 € | Parametric Equivalent |
| Q14F1BYYRG12E-DI104 | APEM Inc. | 25 | 679-Q14F1BYYRG12E-DI104-ND | 30,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,59720 € | 289,93 € |
| Unit Price without VAT: | 11,59720 € |
|---|---|
| Unit Price with VAT: | 13,80067 € |


