
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 800mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,84000 € | 26,84 € |
25 | 18,75440 € | 468,86 € |
Unit Price without VAT: | 26,84000 € |
---|---|
Unit Price with VAT: | 31,93960 € |