
Q10F5SXXW12E | |
|---|---|
DigiKey Part Number | 679-3899-ND |
Manufacturer | |
Manufacturer Product Number | Q10F5SXXW12E |
Description | LED PNL IND WHITE 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 60° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,41000 € | 47,41 € |
| 25 | 37,14600 € | 928,65 € |
| 100 | 34,65300 € | 3.465,30 € |
| Unit Price without VAT: | 47,41000 € |
|---|---|
| Unit Price with VAT: | 56,41790 € |




