Q10F5SXXSW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q10F5SXXSW24E

DigiKey Part Number
679-3915-ND
Manufacturer
Manufacturer Product Number
Q10F5SXXSW24E
Description
LED PNL IND WHITE 5MM WIRE LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 60° 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
1560mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,10000 €48,10 €
2537,71200 €942,80 €
10035,19100 €3.519,10 €
Manufacturers Standard Package
Unit Price without VAT:48,10000 €
Unit Price with VAT:57,23900 €