Q10F5SXXSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q10F5SXXSR12E

DigiKey Part Number
679-3902-ND
Manufacturer
Manufacturer Product Number
Q10F5SXXSR12E
Description
LED PNL IND RED 5MM WIRE LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 60° 12V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
1300mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
146,01000 €46,01 €
2535,98800 €899,70 €
10033,55350 €3.355,35 €
Manufacturers Standard Package
Unit Price without VAT:46,01000 €
Unit Price with VAT:54,75190 €