
PT65501L254 | |
|---|---|
DigiKey Part Number | 679-1935-ND |
Manufacturer | |
Manufacturer Product Number | PT65501L254 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Knob Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary with Knob | Length 0.394" (10.00mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 9,12800 € | 91,28 € |
| 50 | 7,99440 € | 399,72 € |
| 100 | 7,57090 € | 757,09 € |
| 250 | 7,07404 € | 1.768,51 € |
| 500 | 6,74500 € | 3.372,50 € |
| 1.000 | 6,45439 € | 6.454,39 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |

