PT65312L254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 6,59700 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT65312L254

DigiKey Part Number
PT65312L254-ND
Manufacturer
Manufacturer Product Number
PT65312L254
Description
SWITCH ROTARY DIP BCD 0.15A 24V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 4 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
4
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 70°C
Body Material
Thermoplastic
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
506,59700 €329,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,59700 €
Unit Price with VAT:7,85043 €