Parametric Equivalent

PT65306L254 | |
|---|---|
DigiKey Part Number | 679-PT65306L254-ND |
Manufacturer | |
Manufacturer Product Number | PT65306L254 |
Description | DIP ROTARY SWITCH P60 10MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.543" (13.80mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT65306L508 | APEM Inc. | 0 | 679-PT65306L508-ND | 6,66100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,66100 € | 333,05 € |
| Unit Price without VAT: | 6,66100 € |
|---|---|
| Unit Price with VAT: | 7,92659 € |

