
PT65303 | |
|---|---|
DigiKey Part Number | 679-1930-ND |
Manufacturer | |
Manufacturer Product Number | PT65303 |
Description | SWITCH ROTARY DIP HEX 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.543" (13.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 8,98900 € | 89,89 € |
| 50 | 7,87140 € | 393,57 € |
| 100 | 7,45410 € | 745,41 € |
| 250 | 6,96428 € | 1.741,07 € |
| 500 | 6,63982 € | 3.319,91 € |
| 1.000 | 6,35321 € | 6.353,21 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |


