



PT65101L508 | |
|---|---|
DigiKey Part Number | 679-1908-ND |
Manufacturer | |
Manufacturer Product Number | PT65101L508 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PT65101L508 Models |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825008-2 | TE Connectivity ALCOSWITCH Switches | 3.044 | 1825008-2-ND | 5,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,71900 € | 47,19 € |
| 50 | 4,12700 € | 206,35 € |
| 100 | 3,90120 € | 390,12 € |
| 250 | 3,63300 € | 908,25 € |
| 500 | 3,45352 € | 1.726,76 € |
| 1.000 | 3,29366 € | 3.293,66 € |
| 2.500 | 3,11095 € | 7.777,38 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

