PM13B022 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 3,90312 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 8,24952 €
Datasheet
Image for PM13B022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM13B022

DigiKey Part Number
PM13B022-ND
Manufacturer
Manufacturer Product Number
PM13B022
Description
SWITCH SLIDE DPDT 6A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
9.00mm
Manufacturer
APEM Inc.
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Tube
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
DPDT
Operating Temperature
-20°C ~ 60°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On
Switch Travel
4.90mm
Current Rating (Amps)
6A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Operating Force
500gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S202031TS03QC&K0108-S202031TS03Q-ND3,90312 €Similar
S602031SS03GEC&K0S602031SS03GE-ND8,24952 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.2000,78531 €2.512,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,78531 €
Unit Price with VAT:0,93452 €