
PLRT431 | |
|---|---|
DigiKey Part Number | PLRT431-ND |
Manufacturer | |
Manufacturer Product Number | PLRT431 |
Description | SWITCH ROTARY 4POS 500MA 24V |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 500mA (AC), 300mA (DC) 24 VAC Through Hole |
Category | Voltage Rating - AC 24 V |
Manufacturer APEM Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (4.2mm Dia) |
Packaging Tube | Actuator Length 7.75mm |
Part Status Obsolete | Angle of Throw 45° |
Number of Positions 4 | Contact Material Brass |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP4T | Depth Behind Panel 7.23mm |
Contact Timing Not Specified | Base Product Number |
Current Rating (Amps) 500mA (AC), 300mA (DC) |

