Image for PLR3281 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLR3281

DigiKey Part Number
PLR3281-ND
Manufacturer
Manufacturer Product Number
PLR3281
Description
SWITCH ROTARY 4POS 150MA 250V
Customer Reference
Detailed Description
Rotary Switch 4 Position 3P4T 150mA (AC/DC) 250 VAC Panel Mount, Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
APEM Inc.
Voltage Rating - DC
250 V
Series
Actuator Type
Round (5.9mm Dia)
Packaging
Tube
Actuator Length
42.00mm
Part Status
Obsolete
Angle of Throw
30°
Number of Positions
4
Contact Material
Brass
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
3
Termination Style
PC Pin
Circuit per Deck
3P4T
Depth Behind Panel
14.10mm
Contact Timing
Shorting (MBB)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Current Rating (Amps)
150mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable