PLR3278 | |
---|---|
DigiKey Part Number | PLR3278-ND |
Manufacturer | |
Manufacturer Product Number | PLR3278 |
Description | SWITCH ROTARY 12POS 150MA 250V |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 150mA (AC/DC) 250 VAC Panel Mount, Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Positions | 12 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 150mA (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round (5.9mm Dia) | |
Actuator Length | 42.00mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.10mm | |
Panel Cutout Dimensions | Circular - 10.20mm Dia | |
Base Product Number |