
PLR3250 | |
|---|---|
DigiKey Part Number | PLR3250-ND |
Manufacturer | |
Manufacturer Product Number | PLR3250 |
Description | SWITCH ROTARY 6POS 150MA 250V |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 150mA (AC/DC) 250 VAC Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer APEM Inc. | Voltage Rating - DC 250 V |
Series | Actuator Type Round (5.9mm Dia) |
Packaging Tube | Actuator Length 42.00mm |
Part Status Obsolete | Angle of Throw 30° |
Number of Positions 6 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 14.10mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.20mm Dia |
Current Rating (Amps) 150mA (AC/DC) | Base Product Number |

