
PLR3249 | |
|---|---|
DigiKey Part Number | PLR3249-ND |
Manufacturer | |
Manufacturer Product Number | PLR3249 |
Description | SWITCH ROTARY 12POS 150MA 250V |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 150mA (AC/DC) 250 VAC Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer APEM Inc. | Voltage Rating - DC 250 V |
Series | Actuator Type Round (5.9mm Dia) |
Packaging Tube | Actuator Length 42.00mm |
Part Status Obsolete | Angle of Throw 30° |
Number of Positions 12 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 14.10mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.20mm Dia |
Current Rating (Amps) 150mA (AC/DC) | Base Product Number |

