
PLKB3120 | |
---|---|
DigiKey Part Number | PLKB3120-ND |
Manufacturer | |
Manufacturer Product Number | PLKB3120 |
Description | SWITCH KEYLK 2POS SPDT 500MA 30V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 500mA (DC) AC 30 VDC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 65°C | |
Depth Behind Flange | 29.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |